1212 Power Inductors - SMD

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 680uH Shld 10% 1.3A 675mOhms AECQ2 1,617In Stock
1,500Expected 10/23/2026
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 680 uH 10 % 910 mA 630 mOhms 1.6 A - 40 C + 85 C 1.4 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH Shld 20% 2.6A 90.8mOhms AECQ2 1,597In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 33 uH 20 % 2.6 A 90.8 mOhms 3.78 A - 40 C + 85 C 15 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 680uH Shld 10% 0.8A 910mOhms AECQ2 1,007In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 680 uH 10 % 800 mA 910 mOhms 956 mA - 40 C + 125 C 2.6 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 MSS1260T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 27uH Shld 20% 2.9A 52mOhms AECQ2 1,842In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 27 uH 20 % 2.9 A 52 mOhms 4.28 A - 40 C + 85 C 13 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 68uH Shld 20% 1.8A 185.9mOhm AECQ2 1,675In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 68 uH 20 % 1.8 A 185.9 mOhms 2.56 A - 40 C + 85 C 9.7 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7uH Shld 20% 6.2A 15.5mOhms AECQ2 9,384In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 4.7 uH 20 % 6.2 A 15.5 mOhms 15.9 A - 40 C + 85 C 30 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 1.0uH 9A 8.5mOhm 1,907In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1 uH 20 % 9 A 8.5 mOhms 16.5 A - 40 C + 125 C 139.4 MHz Standard 12 mm 12 mm 6 mm Nickel Zinc Ferrite (NiZn) AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 56uH Shld 20% 2.4A 89mOhms AECQ2 6,629In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 56 uH 20 % 2.4 A 89 mOhms 3.14 A - 40 C + 85 C 10.5 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH Shld 10% 1A 542.5mOhms AECQ2 627In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 220 uH 10 % 1 A 542.5 mOhms 1.5 A - 40 C + 125 C 5.3 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 270uH Shld 10% 1.45A 355mOhms AECQ2 369In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 270 uH 10 % 1.45 A 355 mOhms 1.38 A - 40 C + 85 C 4.3 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1000uH Shld 10% 0.68A 1.483ohm AECQ2 280In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1 mH 10 % 680 mA 1.483 Ohms 1.14 A - 40 C + 85 C 1.3 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 680uH Shld 10% 0.75A 1.162ohm AECQ2 428In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 680 uH 10 % 750 mA 1.162 Ohms 1.38 A - 40 C + 85 C 1.7 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 820uH Shld 10% 0.7A 1.296ohms AECQ2 31In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 820 uH 10 % 700 mA 1.296 Ohms 1.26 A - 40 C + 85 C 1.4 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 18uH Shld 20% 4.5A 34.3mOhms AECQ2 642In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 18 uH 20 % 4.5 A 34.3 mOhms 9.36 A - 40 C + 125 C 12 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 22uH Shld 30% 9.2A 10.5mOhms AECQ2 535In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 2.2 uH 30 % 9.2 A 10.5 mOhms 25.96 A - 40 C + 125 C 60 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 3900uH Shld 10% 0.51A 3.75ohms AECQ2 408In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 3.9 mH 10 % 410 mA 3.5 Ohms 640 mA - 40 C + 85 C 540 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1uH Shld 30% 8A 6.5mOhms AECQ2 457In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1 uH 30 % 8 A 6.5 mOhms 22.7 A - 40 C + 85 C 100 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1.5uH Shld 30% 7.5A 9.8mOhms AECQ2 239In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1.5 uH 30 % 7.5 A 9.8 mOhms 17.6 A - 40 C + 85 C 80 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 14uH Shld 20% 10A 9.8mOhms AECQ2 827In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1.4 uH 20 % 10 A 9.8 mOhms 30.6 A - 40 C + 85 C 80 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 6.8uH Shld 20% 6A 21.3mOhms AEC-Q200 553In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 6.8 uH 20 % 6 A 21.3 mOhms 13.7 A - 40 C + 85 C 21 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH Shld 20% 3.1A 68.8mOhms AECQ2 617In Stock
1,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 33 uH 20 % 3.1 A 68.8 mOhms 6.98 A - 40 C + 125 C 9.5 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2700uH Shld 10% 0.62A 2.65ohms AECQ2 197In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 2.7 mH 10 % 500 mA 2.38 Ohms 770 mA - 40 C + 85 C 650 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 10% 1.3A 363mOhms AECQ2 117In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 150 uH 10 % 1.3 A 363 mOhms 1.7 A - 40 C + 85 C 6.6 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 5.6uH Shld 20% 6.4A 16.6mOhms AECQ2 206In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 5.6 uH 20 % 6.4 A 16.6 mOhms 9.74 A - 40 C + 85 C 30 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 39uH Shld 20% 3A 76.8mOhms AECQ2 170In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 39 uH 20 % 3 A 76.8 mOhms 5.8 A - 40 C + 85 C 8.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel