0402 Thick Film Resistors - SMD

Results: 5,751
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Bourns Thick Film Resistors - SMD 10k OHMS 5% 01005 Anti-Sulfer Non-Stocked
Min.: 200,000
Mult.: 40,000
: 40,000

Reel CR01005-AS 10 kOhms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Bourns Thick Film Resistors - SMD 4.7k OHMS 5% 01005 Anti-Sulfer Non-Stocked
Min.: 200,000
Mult.: 40,000
: 40,000

Reel CR01005-AS 4.7 kOhms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Panasonic Industry Thick Film Resistors - SMD 01005 1KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-U 1 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 102Ohm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 102 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.02KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 1.02 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 10.2KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 10.2 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 102KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 102 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 105Ohm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 105 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.05KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 1.05 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 10.5KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 10.5 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 105KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 105 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 107Ohm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 107 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.07KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 1.07 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 10.7KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 10.7 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 10.2Ohm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 10.2 Ohms 31 mW 1 % 300 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 10.5Ohm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 10.5 Ohms 31 mW 1 % 300 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 10.7Ohm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 10.7 Ohms 31 mW 1 % 300 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 110Ohm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 110 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.1KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 1.1 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 11KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 11 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 110KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 110 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 113Ohm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 113 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.13KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 1.13 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 11.3KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 11.3 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 113KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

Reel ERJ-U 113 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200