Standard Current Sense Resistors - SMD

Results: 1,312
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD .075 OHM 1% 5W 75PPM 1,180In Stock
Min.: 1
Mult.: 1
WSR High Power 75 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 1 W 0.05 Ohm 1% 0612 2,998In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 50 mOhms 1 W 1 % 50 PPM/C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 170 C Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 5watts .002ohms 1% 4,276In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR High Power 2 mOhms 5 W 1 % 600 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .003ohms 1% 2,669In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR High Power 3 mOhms 5 W 1 % 450 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CSSU 1 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 7,057In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CSSU 2 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.003Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 7,543In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CSSU 3 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.004Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 7,863In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CSSU 4 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 4,859In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CSSU 5 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R120 1% 1W TCR50 AEC-Q200 4,179In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRG2512 120 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R200 1% 3W TCR50 AEC-Q200 5,003In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRG2512 200 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R250 1% 3W TCR50 AEC-Q200 2,799In Stock
4,000Expected 12/16/2026
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRG2512 250 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R270 1% 2W TCR50 AEC-Q200 1,863In Stock
4,000Expected 1/19/2027
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRG2512 270 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R300 1% 1W TCR50 AEC-Q200 1,324In Stock
4,000Expected 11/24/2026
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRG2512 300 mOhms 1 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R400 1% 1W TCR50 AEC-Q200 3,898In Stock
4,000Expected 1/20/2027
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRG2512 400 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R500 1% 1W TCR50 AEC-Q200 7,913In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRG2512 500 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSR-2 .0125 1% EA E2 1,054In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 12.5 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R033 1% 50PPM 4K RL 7,818In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape TLMQ 33 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 2watts 1ohms 1% 5,369In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 1 Ohms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .01ohms 1% 10,619In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 10 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .03ohms 1% 9,975In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 30 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .05ohms 1% 19,273In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 50 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .07ohms 1% 6,990In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 70 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .1ohms 1% 6,774In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel WSR 100 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .1ohms 2watts 1% 4,581In Stock
Min.: 1
Mult.: 1

Bulk WSR 100 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200