TMP6431DECR

Texas Instruments
595-TMP6431DECR
TMP6431DECR

Mfr.:

Description:
NTC Thermistors 1% 47-kohm linear t hermistor in 0402 0 A 595-TMP6431DECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NTC Thermistors
RoHS:  
TMP64
47 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0402 (1005 metric)
1.05 mm
0.65 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP64/TMP64-Q1 Silicon Linear Thermistors

Texas Instruments TMP64/TMP64-Q1 Silicon Linear Thermistors offer linearity and consistent sensitivity across temperatures to enable simple and accurate methods for temperature conversion. Low power consumption and a small thermal mass minimize the impact of self-heating. The TMP64-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 6,924

Stock:
6,924 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$6.45 NT$6.45
NT$5.88 NT$58.80
NT$5.13 NT$128.25
NT$4.70 NT$470.00
NT$4.12 NT$2,060.00
NT$3.91 NT$3,910.00
NT$3.37 NT$16,850.00
Full Reel (Order in multiples of 10000)
NT$3.23 NT$32,300.00
NT$3.08 NT$61,600.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$24.02
Min:
1