Varistors

Results: 20,827
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 16 VDC 100PF 9,549In Stock
Min.: 1
Mult.: 1
: 10,000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 11.3 VAC 16 VDC 22 V 39 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 200PF 2,605In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 2500PF 872In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 18.4 VAC 26 VDC 36 V 63 V 600 A 2.5 J 2.5 nF - 55 C + 125 C Reel, Cut Tape
KOA Speer Varistors 0603 8.2V 2,053In Stock
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 4.2 VAC 6 VDC 8.2 V 21 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 210PF 7,980In Stock
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 8.5 VAC 12 VDC 18 V 34 V 30 A 100 mJ 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 150PF 2,722In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 2000PF 2,364In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 23.3 VAC 33 VDC 45 V 79 V 600 A 2.5 J 2 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 1400PF 2,950In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 34 VAC 48 VDC 62 V 110 V 600 A 2.5 J 1.4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 18 VDC 3500PF 2,469In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 14 VAC 18 VDC 22 V 44 V 100 A 400 mJ 3.5 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 42 VDC 100PF 7,019In Stock
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 42 VDC 56 V 99 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 1700PF 2,088In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 8.5 VAC 12 VDC 18 V 34 V 300 A 1.5 J 1.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 11 VDC 2400PF 4,565In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 7.8 VAC 11 VDC 16 V 33 V 500 A 2.5 J 2.4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 18 VDC 4000PF 5,863In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 12.7 VAC 18 VDC 25 V 44 V 600 A 2.5 J 4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 85 VDC 1700PF 2,484In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 100 V 176 V 1.2 kA 4.8 J 1.7 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 22 VDC 320PF 7,150In Stock
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 15.6 VAC 22 VDC 30 V 53 V 100 A 300 mJ 320 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 300PF 2,850In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 11.3 VAC 16 VDC 22 V 39 V 35 A 100 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 1200PF 2,665In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 12.7 VAC 18 VDC 25 V 44 V 300 A 1.5 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 100PF 8,080In Stock
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 21.2 VAC 30 VDC 42 V 74 V 30 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 56 VDC 140PF 2,825In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 127 V 35 A 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 1050PF 1,960In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 33 V 58 V 300 A 1.5 J 1.05 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 42 VDC 1000PF 1,767In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 42 VDC 56 V 99 V 500 A 2.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 14 VDC 1500PF 2,398In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 10 VAC 14 VDC 20 V 35 V 300 A 1.5 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 450PF 4,964In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 120 A 400 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 1800PF 1,334In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 30 VAC 38 VDC 47 V 90 V 100 A 900 mJ 1.8 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 510PF 2,222In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 110 V 280 A 1.5 J 510 pF - 55 C + 125 C Reel, Cut Tape