Varistors

Results: 20,827
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 200 VDC 250PF 1,880In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 427 V 400 A 4.9 J 250 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 50VDC 1.2kA 900pF S07V42AUTOS2D1 4,643In Stock
Min.: 1
Mult.: 1

Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 135 V 7 mm 2.5 A 3 J 900 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 220V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,197In Stock
2,000On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 78 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 220V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 298In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 155 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 988In Stock
2,000On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,583In Stock
1,600On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 168 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,197In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,200In Stock
2,000On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 99 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 3,150In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 70 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,490In Stock
1,500On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 275 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,476In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 40 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 690In Stock
2,250On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,500In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,179In Stock
1,200On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,380In Stock
1,250On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 372In Stock
675On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 350 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,500In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 940In Stock
2,000On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 500In Stock
500On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 560V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 800In Stock
2,400On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 10 mm 3.5 kA 92 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 560V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 250In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 20 mm 10 kA 380 J - 40 C + 125 C Bulk