RECOM Powerline Plus DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 3kV REG 2:1 18-36Vin 5Vout Non-Stocked Lead-Time 2 Weeks
Min.: 252
Mult.: 4

Isolated 1 Output 30 W 5 V 6 A 3 kV DIP-6 41 mm (1.614 in) 26 mm (1.024 in) 11.7 mm (0.461 in) Industrial + 115 C - 40 C RPP30-2405S
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 2kV REG 2:1 18-36Vin 5Vout Non-Stocked Lead-Time 19 Weeks
Min.: 250
Mult.: 5

Isolated 1 Output 20 W 5 V 4 A 2 kV DIP-6 40.6 mm (1.598 in) 25.4 mm (1 in) 12.7 mm (0.5 in) Industrial + 115 C - 40 C RPP20-2405S
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 2kV REG 2:1 18-36in +/-12out Non-Stocked Lead-Time 19 Weeks
Min.: 250
Mult.: 5

Isolated 2 Output 20 W 12 V 833 mA - 12 V 833 mA 2 kV DIP-6 41 mm (1.614 in) 26 mm (1.024 in) 11.7 mm (0.461 in) Industrial + 115 C - 45 C RPP20-2412D
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 2kV REG 2:1 18-36Vin 12Vout Non-Stocked Lead-Time 19 Weeks
Min.: 250
Mult.: 5

Isolated 1 Output 20 W 12 V 1.666 A 2 kV DIP-6 41 mm (1.614 in) 26 mm (1.024 in) 11.7 mm (0.461 in) Industrial + 115 C - 40 C RPP20-2412S
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 2kV REG 2:1 18-36in +/-24out Non-Stocked Lead-Time 19 Weeks
Min.: 250
Mult.: 5

Isolated 2 Output 20 W 24 V 416 mA - 24 V 416 mA 2 kV DIP-6 41 mm (1.614 in) 26 mm (1.024 in) 11.7 mm (0.461 in) Industrial + 115 C - 40 C RPP20-2424D
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 3kV REG 2:1 18-36in +/-12out Non-Stocked Lead-Time 19 Weeks
Min.: 252
Mult.: 4

Isolated 2 Output 30 W 12 V 1.25 A - 12 V 1.25 A 3 kV DIP-6 41 mm (1.614 in) 26 mm (1.024 in) 11.7 mm (0.461 in) Industrial + 115 C - 45 C RPP30-2412D
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 3kV REG 2:1 18-36Vin 12Vout Non-Stocked Lead-Time 19 Weeks
Min.: 252
Mult.: 4

Isolated 1 Output 30 W 12 V 2.5 A 3 kV DIP-6 41 mm (1.614 in) 26 mm (1.024 in) 11.7 mm (0.461 in) Industrial + 115 C - 45 C RPP30-2412S
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 3kV REG 2:1 18-36in +/-24out Non-Stocked Lead-Time 19 Weeks
Min.: 252
Mult.: 4

Isolated 2 Output 30 W 24 V 625 mA - 24 V 625 mA 3 kV DIP-6 41 mm (1.614 in) 26 mm (1.024 in) 11.7 mm (0.461 in) Industrial + 115 C - 40 C RPP30-2424D