V28B Series DC/DC Converters - Through Hole

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor DC/DC Converters - Through Hole C 9/36/28 28v/ 5.36A 4In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 28 V 5.36 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C V28B
Vicor DC/DC Converters - Through Hole H 93628 12v 10.42A 4In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 125 W 12 V 10.4 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C V28B
Vicor DC/DC Converters - Through Hole T 93628 12v 10.42A 17In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 125 W 12 V 10.4 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C V28B
Vicor DC/DC Converters - Through Hole Watts- 125 Vin 28 Vout 12 Grade - M 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 125 W 12 V 10.4 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 55 C V28B
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 28 Vout 36 Grade - T 14In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 36 V 4.17 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C V28B
Vicor DC/DC Converters - Through Hole C 9/36/28 48v/ 3.13A 4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 3.13 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C V28B
Vicor DC/DC Converters - Through Hole T 9/36/28 24v/ 6.25A 9In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 24 V 6.25 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C V28B
Vicor DC/DC Converters - Through Hole C 9/36/28 28v/ 5.36A 4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 28 V 5.36 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C V28B
Vicor DC/DC Converters - Through Hole H 9/36/28 5v/ 15A 1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 5 V 15 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C V28B
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 28 Vout 24 Grade - H 1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 24 V 6.25 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C V28B
Vicor DC/DC Converters - Through Hole T 9/36/28 15v/ 10A 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 15 V 10 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C V28B
Vicor DC/DC Converters - Through Hole H 9/36/28 24v/ 6.25A 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 24 V 6.25 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C V28B
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 28 Vout 24 Grade - M 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 24 V 6.25 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 55 C V28B
Vicor DC/DC Converters - Through Hole H 9/36/28 5v/ 15A 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 5 V 15 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C V28B
Vicor DC/DC Converters - Through Hole C 9/36/28 5v/ 15A 1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 5 V 15 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C V28B
Vicor DC/DC Converters - Through Hole C 9/36/28 24v/ 6.25A
10Expected 9/21/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 24 V 6.25 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C V28B
Vicor DC/DC Converters - Through Hole T 9/36/28 28v/ 5.36A
10Expected 1/11/2027
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 28 V 5.36 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C V28B
Vicor DC/DC Converters - Through Hole C 93628 12v 10.42A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 125 W 12 V 10.4 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C V28B
Vicor DC/DC Converters - Through Hole C 93628 12v 10.42A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 125 W 12 V 10.4 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C V28B
Vicor DC/DC Converters - Through Hole H 93628 12v 10.42A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 125 W 12 V 10.4 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C V28B
Vicor DC/DC Converters - Through Hole M 93628 12v 10.42A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 125 W 12 V 10.4 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 55 C V28B
Vicor DC/DC Converters - Through Hole T 93628 12v 10.42A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 125 W 12 V 10.4 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C V28B
Vicor DC/DC Converters - Through Hole T 93628 12v 10.42A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 125 W 12 V 10.4 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C V28B
Vicor DC/DC Converters - Through Hole C 9/36/28 15v/ 10A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 15 V 10 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C V28B
Vicor DC/DC Converters - Through Hole T 9/36/28 15v/ 10A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 15 V 10 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C V28B