Unshielded Audio & Signal Transformers

Results: 766
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package / Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port 245In Stock
700Expected 9/7/2026
Min.: 1
Mult.: 1
: 700

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Single 15.11 mm 10.77 mm 4.01 mm Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PCMCIA 1-Port SMD NonPoE 45In Stock
350Expected 9/28/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV 0 C + 70 C Single Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por 61In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 4 Channel BGA 28.45 mm 17.27 mm 11.18 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port 283In Stock
Min.: 1
Mult.: 1
Max.: 100

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 0 C + 70 C Single 17.53 mm 16 mm 5.51 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 2-Port 3In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Dual 28.45 mm 17.27 mm 10.92 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port 187In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Single 18.16 mm 16 mm 6.6 mm Reel, Cut Tape


Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port 22In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Single 28.45 mm 17.27 mm 11.18 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers HDBase-T SMD PoE 100uH 1-Port 58In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 400 MHz 100 uH 1.5 kV 0 C + 85 C Single 15 mm 13.7 mm 5.72 mm Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 60W 71In Stock
315Expected 12/1/2026
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 120 uH 1500 Vrms - 40 C + 85 C Quad 13.72 mm 12.2 mm 5.72 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD PoE 350uH 1-port 197In Stock
1,880On Order
Min.: 1
Mult.: 1
Max.: 160

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.65 mm 4.01 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 302In Stock
Min.: 1
Mult.: 1
Max.: 160

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.53 mm 5.97 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-port 404In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Single 0.5 in 0.358 in 0.236 in 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BASE-T SMD NonPoE 1-Port 97In Stock
385Expected 8/31/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 4 kV - 40 C + 85 C Single 0.57 in 0.537 in 0.245 in Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 4-Port 85In Stock
2,250On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 250

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 28.58 mm 16.002 mm 5.84 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 316In Stock
680Expected 11/18/2026
Min.: 1
Mult.: 1
Max.: 160

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.65 mm 6 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port 73In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 13.89 mm 19.05 mm 5.97 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port 172In Stock
1,800Expected 2/12/2027
Min.: 1
Mult.: 1
Max.: 2,400
: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 0.5 in 0.358 in 0.236 in HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port 298In Stock
Min.: 1
Mult.: 1
Max.: 160

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.4 mm 5.97 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE+ 350uH .75Ohms 1-Port 206In Stock
640Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 160

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.09 mm 5.99 mm HX2326 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 34In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 27.94 mm 10.92 mm 8.33 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 40In Stock
500Expected 1/18/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 27.94 mm 10.92 mm 8.33 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-port 238In Stock
Min.: 1
Mult.: 1
Max.: 140

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 0.545 in 0.48 in 0.25 in 1000Base-T Tube


Pulse Electronics Audio Transformers / Signal Transformers 1GBT MODULE SIN 1GD 1:1 67In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel BGA 17.27 mm 7.87 mm 11.18 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH 79In Stock
325Expected 10/5/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.5 mm 12.2 mm 5.72 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD PoE 350uH 2-port 4In Stock
165Expected 8/31/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 27.81 mm 12.19 mm 7.24 mm 1000Base-T Tube