STMPE1801BJR

STMicroelectronics
511-STMPE1801BJR
STMPE1801BJR

Mfr.:

Description:
Touch Screen Controllers Xpander Logic 18-Bit 18 GPIO 1.65 to 3.6V

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
NT$50.91 NT$254,550.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Touch Screen Controllers
RoHS:  
STMPE1801
Brand: STMicroelectronics
Input Type: 1 Keypad
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 28 uA
Package / Case: CSP-25
Packaging: Reel
Product Type: Touch Screen Controllers
Resolution: 18 bit
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Tradename: Xpander Logic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.