16-bit Microcontrollers - MCU

 16-bit Microcontrollers - MCU
16-bit Microcontrollers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many 16-bit microcontroller manufacturers including Infineon, Microchip, NXP, Renesas, Texas Instruments & more.
More...

Please view our large selection of 16-bit microcontrollers below.
Results: 10,849
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 30LSSOP -40 to 105 C 2,345In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 512 kB 32 kB LSSOP-30 32 MHz 8 bit, 10 bit 26 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 256K 44LQFP -40 to 85 C 840In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB LQFP-44 32 MHz 8 bit/10 bit 40 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 64LFQFP -40 to 85 C 1,267In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 128K 30LSSOP -40 to 105 C 1,346In Stock
Min.: 1
Mult.: 1

RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 512K 100LFQFP -40 to 85 C 677In Stock
Min.: 1
Mult.: 1

RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13_64KB 20SSOP 722In Stock
Min.: 1
Mult.: 1

RL78 64 kB 4 kB SSOP-20 24 MHz 10 bit 13 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13 LFQFP48 649In Stock
Min.: 1
Mult.: 1

RL78 LFQFP-48 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU 32KB Flash 1KB RAM S igDelt ADC/128 sLCD A 595-430F427IPM 743In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 32 kB 1 kB LQFP-64 16 MHz 16 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F427 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 32+2K Pbfree 32LQFP T&R 504In Stock
Min.: 1
Mult.: 1
: 1,000

R8C/27 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16KB Flash 2KB RAM 16-bit PIC24F Family 1,463In Stock
Min.: 1
Mult.: 1
: 3,300

PIC24F 16 kB 1.5 kB QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit 128KB Flash 8Kb RAM 53 I/O 952In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-80 32 MHz 10 bit 69 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA008 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, LCD 473In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, USB 658In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-100 32 MHz 10 bit, 12 bit 84 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB4xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB Flash 8192bytes RAM 21 I/O 3,200In Stock
Min.: 1
Mult.: 1
: 1,600

PIC24F 32 kB 8 kB QFN-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 64KB 53 I/O 523In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA006 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 64KB FL 8KBRAM XLP USB OTG 2,747In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit 19 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 446In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SOIC-20 32 MHz 12 bit 17 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 128KB 532In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64LD 40 MIPS 256KB Flash 375In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB Flash 8KB RAM nanoWatt 370In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB TQFP-44 32 MHz 10 bit 29 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Tray
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8KB RAM nanoWatt 2,050In Stock
Min.: 1
Mult.: 1
: 1,600

PIC24F 64 kB 8 kB QFN-44 32 MHz 10 bit 29 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH 649In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU PCB ANTENNA 962In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB QFN-28 32 MHz 10 bit, 12 bit 20 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB Flash, 8KB RAM 16MIPS USBOTG Crypto 1,226In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-44 32 MHz 10 bit, 12 bit 34 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB20x Tray

Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP 318In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB QFN-64 32 MHz 12 bit, 16 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tube