AVR Core 8-bit Microcontrollers - MCU

Results: 1,935
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz, IND 1,524In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 2 kB 128 B SOIC-Narrow-14 20 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz, IND 4,098In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 2 kB 128 B QFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 1.8-5.5V Industrial Temp 1,855In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny24 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM USIADC 20MHz Hi+125C 3,384In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny24 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FL 128B EE USI ADC 20MHz 105C 5,542In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny24 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz 1.8V 8,428In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 2 kB 128 B SOIC-Narrow-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE 128B SRAM 10MHz, IND 1.8V 3,183In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 2 kB 128 B MLF-20 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 6 I/O Pins 2,511In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM 20MHz +105C Matte Sn 2,154In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB FLSH 128B EE SRAM-20MHz 105C 6,208In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB FLSH 128B EE SRAM-20MHz, IND 2,588In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 2 kB 128 B SOIC-Narrow-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 6 I/O Pins 1,771In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB FLSH 128B EE SRAM-20MHz, IND 5V 2,970In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8-bit 1.8V 20MHz 1,264In Stock
1,700Expected 10/22/2026
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-Narrow-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE 128B SRAM-10MHz 1.8V 2,909In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 2 kB 128 B SOIC-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 2K FLSH 128B EE 128B SRAM ADC 3V 771In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B MLF-32 8 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny26 Tray

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 128B EE 128B SRAM 2,214In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 8 MHz 10 bit 16 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny26 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 128B EE 128B SRAM 2,871In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-20 8 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny26 Tube

Microchip Technology 8-bit Microcontrollers - MCU 125C Green 20MHz SOI C14 T&R 11,500In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 4 kB 256 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny414 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 125B EEPROM 128B SRAM 16 IO Pins 1,654In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B QFN-32 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61A Tray
Microchip Technology 8-bit Microcontrollers - MCU 4KB In-system Flash 12MHz 1.8V-5.5V 1,286In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B TQFP-32 12 MHz 10 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny48 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLSH 64B EE 256B SRAM-12MHz, IND 2,061In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 4 kB 256 B TQFP-32 12 MHz 10 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny48 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLSH 64B EE 256B 12MHz NiPdAu 1,684In Stock
Min.: 1
Mult.: 1
: 6,000

AVR VQFN-28 12 MHz 1.8 V 5.5 V SMD/SMT 8 bit ATtiny48 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 4KB In-system Flash 12MHz 1.8V-5.5V 2,802In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B MLF-28 12 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny48 Tray

Microchip Technology 8-bit Microcontrollers - MCU 512B FLASH 32B SRAM ADC 12MHz TIMER 3,595In Stock
Min.: 1
Mult.: 1
: 4,500

AVR 512 B 32 B SOT-23-6 12 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny5 Reel, Cut Tape, MouseReel