RISC Core 8-bit Microcontrollers - MCU

Results: 703
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, Non-Stocked Lead-Time 22 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

RISC 32 kB 2.3 kB QFN-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel
Parallax 8-bit Microcontrollers - MCU BASIC Stamp 1 Inter- preter Chip (DIP) Non-Stocked
Min.: 1
Mult.: 1

RISC 1 kB 25 B DIP-18 40 MHz No ADC 2.5 V 5.5 V Through Hole 8 bit 0 C + 70 C
Microchip Technology PIC18F46Q83-E/NHX
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
RISC 64 kB 8 kB VQFN-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube