SOIC-28 8-bit Microcontrollers - MCU

Results: 784
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB Fl 512B R 256B 12bit ADC 8bit DAC Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F178x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE Non-Stocked Lead-Time 22 Weeks
Min.: 486
Mult.: 27

PIC16 SOIC-28 PIC16(L)F1885x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 16 Weeks
Min.: 459
Mult.: 27

PIC16 SOIC-28 PIC16(L)F1885x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 16 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 SOIC-28 PIC16(L)F1885x AEC-Q100 Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O Non-Stocked Lead-Time 18 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 4 kB 192 B SOIC-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F7x Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O Non-Stocked Lead-Time 15 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 8 kB 368 B SOIC-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SOIC-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Non-Stocked Lead-Time 14 Weeks
Min.: 162
Mult.: 27

PIC16 3.5 kB 128 B SOIC-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O Non-Stocked Lead-Time 17 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 4 kB 192 B SOIC-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O Non-Stocked Lead-Time 17 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 4 kB 192 B SOIC-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Reel

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O 4 MHz SOIC-28 Non-Stocked
Min.: 243
Mult.: 27

PIC16 512 B 24 B SOIC-28 4 MHz No ADC 20 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C Non-Stocked Lead-Time 15 Weeks
Min.: 567
Mult.: 27

PIC16 7 kB 512 B SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C Non-Stocked Lead-Time 16 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 7 kB 512 B SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE Non-Stocked Lead-Time 22 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 14 kB 1 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Reel

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 15 Weeks
Min.: 459
Mult.: 27

PIC16 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1885x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 15 Weeks
Min.: 486
Mult.: 27

PIC16 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,600

PIC16 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C Non-Stocked Lead-Time 16 Weeks
Min.: 405
Mult.: 27

PIC16 56 kB 4 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1885x Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C Non-Stocked Lead-Time 16 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 56 kB 4 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM LCD ADC nanoWatt XLP Non-Stocked Lead-Time 14 Weeks
Min.: 567
Mult.: 27

PIC16 2 kB 128 B SOIC-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16LF190x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 1.8V-5.5V 16 MHz Int Osc Non-Stocked Lead-Time 23 Weeks
Min.: 405
Mult.: 27

PIC16 7 kB 192 B SOIC-28 20 MHz 8 bit 25 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 16 MHz Int Osc nanoWatt XLP Non-Stocked Lead-Time 23 Weeks
Min.: 459
Mult.: 27

PIC16 7 kB 192 B SOIC-28 20 MHz 8 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72xA Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 1.8V-5.5V 16 MHz Int Osc Non-Stocked Lead-Time 23 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 7 kB 192 B SOIC-28 20 MHz 8 bit 25 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72x Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O Non-Stocked Lead-Time 18 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 4 kB 192 B SOIC-28 20 MHz 8 bit 22 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O Lead-Time 15 Weeks
Min.: 1
Mult.: 1

PIC16 8 kB 368 B SOIC-28 20 MHz 8 bit 22 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Tube