SR6P3C490D42FX0R

STMicroelectronics
511-SR6P3C490D42FX0R
SR6P3C490D42FX0R

Mfr.:

Description:
ARM Microcontrollers - MCU Stellar SR6 P3 line 32-bit Arm; Cortex;-R52+ automotive integration MCU 3x Cortex;-R52+ cores, 8 MB NVM (2x 7.5 MB OTA X2) 1.3 MB RAM, with embedded virtualization, safety, and security

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
SMD/SMT
FPBGA-292
ARM Cortex-R52+
32 bit
12 bit
400 MHz
1.3 MB
+ 165 C
Reel
Brand: STMicroelectronics
Interface Type: I2C, SPI
Product: Microcontroller
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SR6Px Stellar P Motion Control Microcontrollers

STMicroelectronics SR6Px Stellar P Motion Control Microcontrollers are Stellar-integrated MCUs designed to meet the requirements of domain controllers and ECUs with high integration requested in the architectures of connected, updateable, automated, and electrified cars. The MCUs offer superior real-time and safe performance with high ASIL-D capability. HW-based virtualization technology eases the development and integration of multiple source SW onto the same HW whilemaximizing the resulting SW performance. SR6Px components offer high-efficiency OTA reprogramming capability with fast image download and activation at almost no memory overhead. This is thanks to the unique built-in SR6 dual image storage tailored to OTA reprogramming needs that provides high-speed security cryptographic services, for instance, network authentication.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
NT$2,189.72 NT$2,189,720.00