IRAUDAMP17

Infineon Technologies
942-IRAUDAMP17
IRAUDAMP17

製造商:

說明:
音訊 IC 開發工具 Single Ch PWR 100W 40 Ohm IR4302 BRD

Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 音訊 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Reference Design Boards
Audio Amplifier
IR4302
40 V to 52 V
Bulk
品牌: Infineon Technologies
用於: IR4302
運作供電電流: 65 mA
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: PowIRaudio
零件號別名: SP001564294
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8543909000
USHTS:
8518402000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

International Rectifier IR43xx Class D Audio Amplifiers

International Rectifier IR43xx Series Audio Amplifier is an integrated analog input Class D audio amplifier in a small 5x6mm PQFN and 7x7mm PQFN44 package.  The IR43xx Audio Amplifier from International Rectifier integrates a PWM controller and digital audio MOSFETs, forming a high performance Class D audio amplifier. As a result of co-packing the fully optimized MOSFETs with a dedicated controller IC, the IR43xx operates without a mechanical heatsink attached in a typical music playback usage.  High voltage ratings and noise immunity in the controller IC ensure reliable operation of the IR43xx over various environmental conditions. The IRAUDAMPxx Reference Designs are two-channel half-bridge Class D power audio amplifiers used to demonstrate how to use the IR43xx Audio Amplifiers.  These reference designs do not require heatsinks or fan cooling  for normal operation (one-eighth of continuous rated power). The 2-channel design of the reference designs are scalable for power and the number of channels.
Learn More

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

供貨情況

庫存: