STEVAL-STWINWFV1

STMicroelectronics
511-STEVAL-STWINWFV1
STEVAL-STWINWFV1

製造商:

說明:
WiFi開發工具-802.11 Wi-Fi expansion for the SensorTile Wireless Industrial Node (STWIN) kit

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: WiFi開發工具-802.11
RoHS:  
Expansion Boards
STWIN
3.3 V
Bulk
品牌: STMicroelectronics
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SensorTile
每件重量: 3.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8517620090
ECCN:
5A992.C
原產地分類
原產國:
義大利
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

SensorTile Development Kits & IoT Modules

STMicroelectronics SensorTile Development Kits and IoT Modules are designed to ease the process of developing applications based on remote motion and environmental sensor data. The SensorTile Kits are powered by low-power STM32 Arm® Cortex® Microcontrollers. Sensor options include accelerometer, gyroscope, humidity, magnetometer, pressure, microphone, and temperature. The modular design of the SensorTile Kits and Modules enables the user to customize the sensor types and connectivity options to suit the individual application.

STEVAL-STWINWFV1 Wi-Fi®

STMicroelectronics STEVAL-STWINWFV1 Wi-Fi® adds 2.4GHz Wi-Fi connectivity to the STWIN SensorTile Wireless Industrial Node Development Kit (STEVAL-STWINKT1). The STEVAL-STWINWFV1 board is connected to the core system board via a dedicated 12-pin connector. The board features the Inventek Systems ISM43362-M3G-L44-E Module, which has an integrated TCP/IP stack, is IEEE® 802.11 b/g/n compatible, and has full FCC, IC, Japan, and CE module certification.

庫存量: 236

庫存:
236 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,009.89 NT$1,009.89