EVAL-ADUC847QSZ

Analog Devices
584-EVAL-ADUC847QSZ
EVAL-ADUC847QSZ

製造商:

說明:
開發板及套件 - 8051 Quick Start Development System

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開發板及套件 - 8051
RoHS:  
ADUC847
Development Kits
8052
ADUC847
Bulk
品牌: Analog Devices
數據匯流排寬度: 8 bit
用於: USB-EA Emulators
接口類型: Serial
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 9 V
產品類型: Development Boards & Kits - 8051
原廠包裝數量: 1
子類別: Development Tools
每件重量: 500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
愛爾蘭
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1   上限: 2
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,723.02 NT$3,723.02