DC2026C-KIT

Analog Devices
584-DC2026C-KIT
DC2026C-KIT

Mfr.:

Description:
Development Boards & Kits - AVR DC2026C with DC934A - Linduino One Isola

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - AVR
RoHS:  
LTC2607
Demonstration Kits
AVR
ATmega328P-AU
Bulk
Brand: Analog Devices
Data Bus Width: 8 bit
For Use With: DC934A, LTC2607, LTC2422
Interface Type: I2C, SPI
Operating Supply Voltage: 7 V to 20 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Linduino® One (DC2026)

Analog Devices Linduino® One (DC2026) is an Arduino Uno-compatible demonstration board designed to interface with Analog Devices QuikEval evaluation boards. The Linduino One comes preloaded with a DC590 emulator program (called "Sketch") that allows attached demo boards to run with the standard QuikEval GUI software. This enables the functionality of the board to be verified before starting firmware development. After evaluation with QuikEval, the Linduino One can be reprogrammed with customer code. There is a top-level demonstration Sketch for each part’s library that provides a text terminal interface to the board, demonstrating the library functions.

In Stock: 34

Stock:
34 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 34
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$6,291.32 NT$6,291.32