Z8F04A28100KITG

ZiLOG
692-Z8F04A28100KITG
Z8F04A28100KITG

製造商:

說明:
開發板及套件 - 其他處理器 4K 28-PIN DEV KIT LEAD FREE

商品屬性 屬性值 選擇屬性
ZiLOG
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Z8F0
Development Kits
Z8 Encore
Z8F042A, Z8F041A, Z8F022A, Z8F021A, Z8F012A, Z8F011A
Bulk
品牌: ZiLOG
接口類型: RS-232, Serial, USB
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
9030820000
TARIC:
8536699099
MXHTS:
85366999
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Z8 Encore! XP® 4K Series Development Kit

Zilog Z8 Encore! XP® 4K Series Development Kits allow designers to evaluate Zilog Z8 Encore! XP 4K Series Flash microcontrollers (MCUs) and create product solutions based on Z8 Encore! XP 4K MCUs. Zilog Z8 Encore! XP 4K Series Development Kits contain all the hardware and software to take your product from concept to design. Zilog Z8 Encore! XP 4K Flash MCUs feature a full-range temperature sensor and a trans-impedance amplifier that have their outputs processed by an enhanced sigma-delta analog to digital converter. These MCUs are ideal for a variety of applications, including motor control, security systems, systems monitoring, home appliances, and more.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,939.84 NT$6,939.84