2501000101291

Wurth Elektronik
710-2501000101291
2501000101291

製造商:

說明:
子卡及OEM板 WSEN-EVAL Sensor Shield 81x57mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 子卡及OEM板
RoHS:  
Extension Boards
Arduino UNO and Arduino DUE
品牌: Wurth Elektronik
描述/功能: Sensor Shield Interface Extension Board for Arduino
接口類型: I2C, SPI
工作電源電壓: 3.3 V, 5 V
封裝: Bulk
產品類型: Daughter Cards & OEM Boards
系列: WSEN-EVAL
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
原產地分類
原產國:
德國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Pressure Sensor Development Tools & Eval Boards

Würth Elektronik Pressure Sensor Development Tools and Evaluation Boards are designed to assist engineers in developing and testing pressure sensing applications. These tools provide comprehensive support for rapid prototyping, evaluation, and integration into various electronic systems. The development tools and evaluation boards feature onboard signal conditioning and voltage regulation, plug-and-play evaluation kits with USB or standard interface headers. These tools are ideal for applications in automotive, industrial automation, HVAC, medical devices, and environmental monitoring.

FeatherWing Development Boards

Würth Elektronik provides a wide range of FeatherWing development boards that are open source and fully compatible with the Feather form factor. With these development boards, Würth Elektronik brings a range of wireless connectivity modules, power modules, and sensors to the Feather product line. 

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,060.66 NT$2,060.66
NT$2,027.68 NT$10,138.40
NT$2,027.32 NT$50,683.00
500 報價