DC9010B

Analog Devices
584-DC9010B
DC9010B

Mfr.:

Description:
Programmers - Processor Based Eterna Serial Programmer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Programmers - Processor Based
RoHS:  
Serial Programmers
LTC5800, LTP5900, LTP5901, LTP5902
ARM Cortex M3
4.5 V to 5.5 V
Brand: Analog Devices
Dimensions: 24 mm x 100 mm x 52 mm
For Use With: LTC5800, LTP5900, LTP5901, LTP5902
Interface Type: SPI, UART, USB
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Programmers - Processor Based
Series: LTC5800
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 199.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471900000
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartMesh® IP™ Wireless Solutions

Analog Devices SmartMesh® IP™ Wireless Solutions from the Dust Networks product group are embedded chips and pre-certified PCB modules. The modules come complete with fully developed, field-proven, intelligent wireless mesh networking software. SmartMesh wireless sensor networks (WSN) deliver unmatched data reliability (>99.999%) over ultralow power, secure wireless communications. This enables sensors to be placed anywhere in tough Industrial Internet of Things (IoT) environments.

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
3
Expected 8/25/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$24,144.62 NT$24,144.62