MCSPTE1AK344

NXP Semiconductors
771-MCSPTE1AK344
MCSPTE1AK344

製造商:

說明:
電源管理 IC 開發工具 S32K344 BLDC/PMSM Development Kit

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS: N
Development Kits
Motor/Motion Controller & Driver
S32K3, GD3000
S32K3
品牌: NXP Semiconductors
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935443078598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.

MCSPTE1AK344 Motor Control Development Kit

NXP Semiconductors MCSPTE1AK344 Motor Control Development Kit is designed for Brushless Direct Current (BLDC) motor control and 3-phase Permanent Magnet Synchronous Motor (PMSM) control. This development kit is based on a 32-bit Arm® Cortex®-M7 S32K3 microcontroller and the GD3000 pre-driver. The MCSPTE1AK344 development kit enables rapid prototyping and evaluation of BLDC and PMSM control applications up to ISO 26262 ASIL D. This motor control development kit also features FS26 safety system basis chip, DEVKIT-MOTORGD, and S32K3X4EVB-Q172. Typical applications of the MCSPTE1AK344 kit include Heating, Ventilation, and Air Conditioning (HVAC), electric pumps, active suspension, electric powertrain, eTurbo, and belt start generator.

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$39,810.71 NT$39,810.71