EVAL-CN0566-RPIZ

Analog Devices
584-EVAL-CN0566-RPIZ
EVAL-CN0566-RPIZ

製造商:

說明:
天線開發工具 10 GHz Phased Array System

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 天線開發工具
RoHS:  
Evaluation Boards
Bulk
品牌: Analog Devices
描述/功能: 10 GHZ Phased Array System
用於: ADALM-Pluto
產品類型: Antenna Development Tools
系列: CN0566
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
加拿大
封裝原產國:
加拿大
擴散國:
納米比亞
出貨時,國家可能會有所變更。

EVAL-CN0566 Evaluation Board

Analog Devices Inc. EVAL-CN0566 Evaluation Board is a phased-array beamforming antenna demonstration platform. This board offers an opportunity to explore beamforming, beam steering, antenna impairments, Frequency-Modulated Continuous Wave (FMCW) radar, and synthetic aperture imaging. The CN0566 board features an 8-element phased array, 10GHz to 10.5GHz operating frequency range, 360° phase adjustment with 2.8° resolution, and 31dB gain adjustment with 0.5dB resolution. This evaluation board is ideally used for satellite communications, 5G mobile communications, automotive, military, and commercial radars.

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
15
預期2026/8/24
73
預期2026/8/31
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 88
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$113,791.84 NT$113,791.84