SMD/SMT FPGA - Field Programmable Gate Array

Results: 9,536
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array MachXO3, 6864 LUTs 2.5/3.3V 329In Stock
Min.: 1
Mult.: 1

LCMXO3L 6900 LE 3450 ALM 240 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 113 IO 1.8 /2.5/3.3V -3 Spd I 114In Stock
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 113 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-144 Tray

Lattice FPGA - Field Programmable Gate Array 1200 LUTs 101 IO 1.8 /2.5/3.3V -4 Spd I 355In Stock
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 101 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 73 IO 1.8/ 2.5/3.3V -3 Spd I 166In Stock
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 73 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array iCE40 LP Ultra Low-Power, 1280 LUTs, 1.2V 576In Stock
Min.: 1
Mult.: 1
: 1,000

iCE40LP 1280 LE 640 ALM 64 kbit 10 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-16 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 Auto Grade (AEC-Q100), 43.8K LUTs, 1.1V, SERDES 93In Stock
Min.: 1
Mult.: 1

LAE5UM 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V - 40 C + 125 C SMD/SMT BGA-381 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 52In Stock
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray


Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 19In Stock
Min.: 1
Mult.: 1
CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 60In Stock
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 104In Stock
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 22In Stock
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 26In Stock
260Expected 8/13/2027
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 65In Stock
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 4In Stock
Min.: 1
Mult.: 1
CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array iCE40 LP Ultra Low-Power; 1280 LUTs; 1.2V 368In Stock
Min.: 1
Mult.: 1

iCE40LP 1280 LE 640 ALM 64 kbit 25 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Tray
Lattice FPGA - Field Programmable Gate Array iCE40LP 1280 LUTs 1.2V Ultra Low-Power 361In Stock
Min.: 1
Mult.: 1
Max.: 65

iCE40LP 1280 LE 640 ALM 64 kbit 67 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-84 Tray
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG 507In Stock
Min.: 1
Mult.: 1
Max.: 98

iCE40UL 1248 LE 624 ALM 56 kbit 26 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Tube
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG 936In Stock
Min.: 1
Mult.: 1

iCE40UL 640 LE 320 ALM 56 kbit 26 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 Auto Grade (AEC-Q100), 12K LUTs, 1.1V 78In Stock
Min.: 1
Mult.: 1
LAE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 125 C 3.2 Gb/s SMD/SMT BGA-381 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-17E 32In Stock
180Expected 9/9/2026
Min.: 1
Mult.: 1

LAXP2 17000 LE 8500 ALM 276 kbit 201 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FTBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 19 IO 1.2V 1 Speed 861In Stock
1,000Expected 7/28/2027
Min.: 1
Mult.: 1
: 1,000

LCMXO2 1280 LE 640 ALM 64 kbit 18 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-25 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 3.3V -6 Speed 24In Stock
1,470On Order
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 21 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 1.2V 71In Stock
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 335 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT CABGA-400 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 337In Stock
Min.: 1
Mult.: 1

LFD2NX-17 17000 LE 432 kbit 71 I/O 1 V 1 V - 40 C + 100 C 1.5 Gb/s SMD/SMT csfBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 51In Stock
119Expected 8/19/2027
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 0 bit 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray