TQFP-128 16-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 96KB Flash, 8KB RAM, LCD 56x24, 12bit ADC 85In Stock
Min.: 1
Mult.: 1
S1C17 96 kB 8 kB TQFP-128 4.2 MHz 12 bit 41 I/O 1.2 V 3.6 V SMD/SMT - 40 C + 85 C S1C17W23
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 64KB Flash, 8KB RAM, LCD 56x8, 12bit ADC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
S1C17 64 kB 8 kB TQFP-128 4.2 MHz 12 bit 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W16
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 128KB Flash, 8KB RAM, LCD 44x8, 12bit ADC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
S1C17 128 kB 8 kB TQFP-128 4.2 MHz 12 bit 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W18
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 64KB Flash, 4KB RAM, LCD 56x24 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
S1C17 64 kB 4 kB TQFP-128 4.2 MHz 12 bit 41 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W22
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 16MHz, 64KB Flash, 4K RAM, LCD 80x16, Smart card I/F Non-Stocked Lead-Time 26 Weeks
Min.: 900
Mult.: 90
TQFP-128 S1C17M10
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 64KB Flash 8KB RAM Non-Stocked Lead-Time 26 Weeks
Min.: 900
Mult.: 90

S1C17 64 kB 8 kB TQFP-128 4.2 MHz 12 bit 39 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W16 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 128KB Flash 8KB RAM Non-Stocked Lead-Time 26 Weeks
Min.: 900
Mult.: 90

S1C17 128 kB 8 kB TQFP-128 4.2 MHz 12 bit 44 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W18 Tray
Epson ICs 16-bit Microcontrollers - MCU 16bit 64KB Flash LCD Non-Stocked Lead-Time 26 Weeks
Min.: 900
Mult.: 90
TQFP-128 S1C17W22 Tray
Epson ICs 16-bit Microcontrollers - MCU 16bit 96KB Flash LCD Non-Stocked Lead-Time 26 Weeks
Min.: 900
Mult.: 90
S1C17 96 kB 8 kB TQFP-128 4.2 MHz 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W23 Tray