Tube 16-bit Microcontrollers - MCU

Results: 1,030
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin Non-Stocked Lead-Time 9 Weeks
Min.: 366
Mult.: 61

PIC24E 32 kB 4 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin Non-Stocked Lead-Time 9 Weeks
Min.: 351
Mult.: 27

PIC24E 32 kB 4 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin Non-Stocked Lead-Time 9 Weeks
Min.: 300
Mult.: 15

PIC24E 32 kB 4 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 32KB Flash 4KB RAM 60MHz 28pin Non-Stocked Lead-Time 9 Weeks
Min.: 376
Mult.: 47

PIC24E 32 kB 4 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin Non-Stocked Lead-Time 10 Weeks
Min.: 366
Mult.: 61

PIC24E 32 kB 4 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin Non-Stocked Lead-Time 9 Weeks
Min.: 378
Mult.: 27

PIC24E 32 kB 4 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 32KB Flash 4KB RAM 60MHz 28pin Non-Stocked Lead-Time 9 Weeks
Min.: 423
Mult.: 47

PIC24E 32 kB 4 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 44Pin Non-Stocked Lead-Time 10 Weeks
Min.: 315
Mult.: 45

PIC24E 32 kB 4 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM Non-Stocked Lead-Time 10 Weeks
Min.: 266
Mult.: 38

PIC24F 32 kB 2 kB SOIC-20 32 MHz 10 bit 15 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM Non-Stocked Lead-Time 9 Weeks
Min.: 244
Mult.: 61

PIC24F 32 kB 2 kB QFN-28 32 MHz 10 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM Non-Stocked Lead-Time 9 Weeks
Min.: 244
Mult.: 61

PIC24F 32 kB 2 kB QFN-28 32 MHz 10 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRA Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SOIC-28 32 MHz 10 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM Non-Stocked Lead-Time 9 Weeks
Min.: 282
Mult.: 47

PIC24F 32 kB 2 kB SSOP-28 32 MHz 10 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM Non-Stocked Lead-Time 9 Weeks
Min.: 225
Mult.: 45

PIC24F 32 kB 2 kB QFN-44 32 MHz 10 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 128KB Flash, 8KB RAM 16MIPS USBOTG Crypto Non-Stocked Lead-Time 9 Weeks
Min.: 189
Mult.: 27

PIC24F 64 kB 8 kB SOIC-28 32 MHz 10 bit, 12 bit 20 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB Flash, 8KB RAM 16MIPS USBOTG Crypto Non-Stocked Lead-Time 9 Weeks
Min.: 150
Mult.: 15

PIC24F 64 kB 8 kB SPDIP-28 32 MHz 10 bit, 12 bit 20 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxxGB20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 64kB Flash, 8KB RAM 16MIPS USBOTG Crypto Non-Stocked Lead-Time 9 Weeks
Min.: 188
Mult.: 47

PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit, 12 bit 20 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 16KB Flash 2 KB RAM Non-Stocked Lead-Time 8 Weeks
Min.: 244
Mult.: 61

PIC24F 16 kB 2 kB QFN-28 32 MHz 12 bit 23 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C PIC24FVxxKM20x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 16KB Flash 2 KB RAM Non-Stocked Lead-Time 7 Weeks
Min.: 216
Mult.: 27

PIC24F 16 kB 2 kB SOIC-28 32 MHz 12 bit 23 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C PIC24FVxxKM20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS Non-Stocked Lead-Time 8 Weeks
Min.: 105
Mult.: 15

PIC24H 128 kB 8 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 28P OpAmps Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps Non-Stocked Lead-Time 10 Weeks
Min.: 180
Mult.: 45

PIC24E 256 kB 32 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 64P OpAmps Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 40

PIC24E 256 kB 32 kB QFN-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 28P OpAmps Non-Stocked Lead-Time 9 Weeks
Min.: 189
Mult.: 27

PIC24E 256 kB 32 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps Non-Stocked Lead-Time 10 Weeks
Min.: 180
Mult.: 45

PIC24E 256 kB 32 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube