ZiLOG 8-bit Microcontrollers - MCU

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 12K NO ADC NO NVDS Non-Stocked
Min.: 11,792
Mult.: 67

eZ8 12 kB 256 B SSOP-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F123 Tube

ZiLOG 8-bit Microcontrollers - MCU 12K NO ADC NO NVDS Non-Stocked
Min.: 11,792
Mult.: 67

eZ8 12 kB 256 B SSOP-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F123 Tube
ZiLOG 8-bit Microcontrollers - MCU 12K NO ADC NO NVDS Non-Stocked
Min.: 10,669
Mult.: 47

eZ8 12 kB 256 B SSOP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F123 Tube
ZiLOG 8-bit Microcontrollers - MCU 12K NO ADC NO NVDS Non-Stocked
Min.: 10,669
Mult.: 47

eZ8 12 kB 256 B SSOP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F123 Tube

ZiLOG 8-bit Microcontrollers - MCU 12K NO ADC NO NVDS Non-Stocked
Min.: 5,940
Mult.: 18

eZ8 12 kB 256 B PDIP-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F123 Tube

ZiLOG 8-bit Microcontrollers - MCU 12K NO ADC NO NVDS Non-Stocked
Min.: 5,940
Mult.: 18

eZ8 12 kB 256 B PDIP-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F123 Tube

ZiLOG 8-bit Microcontrollers - MCU 12K NO ADC NO NVDS Non-Stocked
Min.: 3,495
Mult.: 15

eZ8 12 kB 256 B PDIP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F123 Tube

ZiLOG 8-bit Microcontrollers - MCU 12K NO ADC NO NVDS Non-Stocked
Min.: 3,495
Mult.: 15

eZ8 12 kB 256 B PDIP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F123 Tube
ZiLOG 8-bit Microcontrollers - MCU 12K NO ADC NO NVDS Non-Stocked
Min.: 10,290
Mult.: 490

eZ8 12 kB 256 B QFN-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F123 Tray
ZiLOG 8-bit Microcontrollers - MCU 12K NO ADC NO NVDS Non-Stocked
Min.: 10,290
Mult.: 490

eZ8 12 kB 256 B QFN-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F123 Tray
ZiLOG 8-bit Microcontrollers - MCU 12K NO ADC NO NVDS Non-Stocked
Min.: 10,290
Mult.: 490

eZ8 12 kB 256 B QFN-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F123 Tray
ZiLOG 8-bit Microcontrollers - MCU 12K NO ADC NO NVDS Non-Stocked
Min.: 10,290
Mult.: 490

eZ8 12 kB 256 B QFN-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F123 Tray
ZiLOG 8-bit Microcontrollers - MCU 12K NO ADC NO NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 12 kB 256 B SOIC-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F123 Tube
ZiLOG 8-bit Microcontrollers - MCU 12K NO ADC NO NVDS Non-Stocked
Min.: 10,678
Mult.: 38

eZ8 12 kB 256 B SOIC-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F123 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked Lead-Time 26 Weeks
Min.: 1,790
Mult.: 10

eZ8 16 kB 2 kB PDIP-40 20 MHz 31 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F162 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1,275
Mult.: 25

eZ8 16 kB 2 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F162 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1,920
Mult.: 160

eZ8 16 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F162 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1,920
Mult.: 160

eZ8 16 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F162 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K Flash Z8 Encore! XP F3224 Series MCU, 3.75K RAM, 32-pin Non-Stocked Lead-Time 32 Weeks
Min.: 7,840
Mult.: 490
ZiLOG 8-bit Microcontrollers - MCU 16K Flash Z8 Encore! XP F3224 Series MCU, 3.75K RAM, 44-pin Non-Stocked Lead-Time 32 Weeks
Min.: 7,360
Mult.: 160

ZiLOG 8-bit Microcontrollers - MCU 16k ADC Comparator LVD NVDS Non-Stocked
Min.: 7,360
Mult.: 160

eZ8 16 kB 2 kB LQFP-44 20 MHz 10 bit 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 11,792
Mult.: 67

eZ8 16 kB 2 kB SSOP-20 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 11,792
Mult.: 67

eZ8 16 kB 2 kB SSOP-20 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F1680 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 10,669
Mult.: 47

eZ8 16 kB 2 kB SSOP-28 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 5,940
Mult.: 18

eZ8 16 kB 2 kB PDIP-20 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F1680 Tube