0 C SOIC-14 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz SOIC14
405On Order
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B SOIC-14 4 MHz No ADC 11 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C505 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz SOIC14 Non-Stocked Lead-Time 9 Weeks
Min.: 399
Mult.: 57

PIC16 1.5 kB 72 B SOIC-14 20 MHz No ADC 11 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C505 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz SOIC14 Non-Stocked Lead-Time 10 Weeks
Min.: 2,600
Mult.: 2,600
: 2,600

PIC16 1.5 kB 72 B SOIC-14 4 MHz No ADC 11 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C505 Reel

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz SOIC14 Non-Stocked Lead-Time 9 Weeks
Min.: 342
Mult.: 57

PIC16 1 kB 72 B SOIC-14 20 MHz No ADC 11 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C505 Tube