OR Logic Gates

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AHCT32D/SOT108/SO14 2,780In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT32PW/SOT402/TSSOP14 2,135In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate AHCT 2 Input TSSOP-14 1 Output 8 mA - 8 mA 5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC32BQ/SOT762/DHVQFN14 1,666In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate ALVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC32PW/SOT402/TSSOP14 649In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate ALVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G332GW/SOT363/SC-88 1,240In Stock
3,000Expected 8/26/2026
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32DC/SOT765/VSSOP8 2,500In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32BQ/SOT762/DHVQFN14 8,552In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G32GV/SOT753/SO5 5,546In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate HCT 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G32DP/SOT505/TSSOP8 3,079In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 13 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32BQ/SOT762/DHVQFN14 2,050In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate HCT 2 Input DHVQFN-14 1 Output 4 mA - 4 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32PW/SOT402/TSSOP14 5,088In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4071BT/SOT108/SO14 105In Stock
5,000Expected 12/14/2026
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 20 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GV/SOT457/SC-74 1,273In Stock
12,000Expected 8/31/2026
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DC/SOT765/VSSOP8 5,204In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SET32GW/SOT353/UMT5 1,001In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate TTL 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SH32GW/SOT353/UMT5 1,855In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate TTL 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input OR 547In Stock
770Expected 9/9/2026
Min.: 1
Mult.: 1
Max.: 275

OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 5V Quad 2-Input Or w/TTL 704In Stock
10,000Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

OR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input Or w/TTL 375In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 9 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input OR Gate 1,978In Stock
36,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

OR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-6V Single 2-Input OR 17,778In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

OR 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE OR 2INPUT 23,912In Stock
Min.: 1
Mult.: 1
Max.: 3,810
: 3,000

OR 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad OR 2,881In Stock
Min.: 1
Mult.: 1
Max.: 495

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad OR 5,859In Stock
5,000Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates QUAD 2-I OR GATE W/LSTTL 681In Stock
2,500Expected 4/2/2027
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel