MIKROE-4232

Mikroe
932-MIKROE-4232
MIKROE-4232

製造商:

說明:
記憶體 IC 開發工具 MRAM 2 Click

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 記憶體 IC 開發工具
Add-On Boards
MR10Q010
1 Mbit
MRAM
品牌: Mikroe
描述/功能: MRAM 2 CLICK Compact Add-on board
尺寸: 28.6 mm x 25.4 mm
用於: BH18PB1WHFVCT
接口類型: SPI
最高工作溫度: + 95 C
最低工作溫度: - 45 C
工作電源電壓: 3.3 V
產品類型: Memory IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543909000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
原產地分類
原產國:
塞爾維亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

MRAM 2 Click

Mikroe MRAM 2 Click is ideal for applications that must quickly store and retrieve data and programs using a few pins. The Mikroe MRAM 2 Click board features the Everspin Technologies MR10Q010 1Mb Quad Output High-Speed Serial SPI MRAM memory solution. The memory solution operates in standard, single SPI, and high-speed quad SPI mode with a clock rate of up to 104MHz. The device features high bandwidth (read and write at 52MB/sec), automatic data protection in case of power loss, and a tamper detection function to detect possible data modification from outside magnetic fields. The board is used as a non-volatile storage media or temporary RAM expansion for storing data in embedded applications.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,075.50 NT$1,075.50