FPGA - Field Programmable Gate Array

 FPGA - Field Programmable Gate Array
FPGAs (Field Programmable Gate Arrays) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many field programmable gate array manufacturers including Intel, Lattice, Microchip, Xilinx & more.
Results: 12,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-11FFG668C Pb-free 2In Stock
Min.: 1
Mult.: 1

XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45T-3CSG324C 5In Stock
Min.: 1
Mult.: 1

XC6SLX45T 43661 LE 6822 ALM 2.04 Mbit 190 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 4 Transceiver SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-L2FGG484E 3In Stock
Min.: 1
Mult.: 1

XC7A100T 101440 LE 15850 ALM 4.75 Mbit 285 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-L1FGGA676I 5In Stock
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 400 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-2FG676I 3In Stock
Min.: 1
Mult.: 1
XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 480 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX75-3FGG676C 4In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 408 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-2FGG484C 3In Stock
Min.: 1
Mult.: 1

XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A25T-2CSG325I 10In Stock
Min.: 1
Mult.: 1

XA7A25T 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 16KLEs 39In Stock
Min.: 1
Mult.: 1

A3PE1500 16000 LE 270 kbit 444 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs 28In Stock
Min.: 1
Mult.: 1

A3PE600 7000 LE 108 kbit 270 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 474In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 30In Stock
Min.: 1
Mult.: 1

M2GL060T 56520 LE 1.78 Mbit 387 I/O 1.2 V 1.2 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps 4In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps 1In Stock
Min.: 1
Mult.: 1

MPF500T 481000 LE 33 Mbit 584 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 24 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array 40K-50K Gate 3.3V 1ns 48In Stock
Min.: 1
Mult.: 1

AT40K40AL 2304 LE 18 kbit 161 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 1.2V 1 Spd 90In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V WLCS PKG 35In Stock
Min.: 1
Mult.: 1
: 1,000

iCE40UL 1248 LE 624 ALM 56 kbit 10 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-16 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array 34K LUTs SERDES MEM DSP 1.2V -5 Spd 56In Stock
Min.: 1
Mult.: 1

LFE2M35E 34000 LE 17000 ALM 2.05 Mbit 303 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 34K LUTs SERDES MEM DSP 1.2V -6Spd 36In Stock
Min.: 1
Mult.: 1

LFE2M35E 34000 LE 17000 ALM 2.05 Mbit 410 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 4300LUTs 2.5V/3.3V 96In Stock
Min.: 1
Mult.: 1

LCMXO3D 4300 LE 538 ALM 92 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 1.2V 4 Spd 119In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 80 IO 1.2V 1 Spd 292In Stock
Min.: 1
Mult.: 1

LCMXO2 640 LE 320 ALM 18 kbit 79 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 320 FPGA
1In Stock
Min.: 1
Mult.: 1

Arria 10 GX 320 320000 LE 119900 ALM 17.4 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 26In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT UBGA-484 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 90In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 40 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT QFN-48