Toshiba Analog Switch ICs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba Analog Switch ICs CMOS Logic IC 7ns 2.0 to 12V 62,910In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-14 4 Channel 4 x SPST 80 Ohms 2 V 12 V 18 ns 12 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Analog Switch ICs L-MOS Standard Series 39,836In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 1 Channel 1 x SPST 1.2 kOhms 3 V 18 V 30 ns 60 ns - 40 C + 85 C TC4S66 Reel, Cut Tape, MouseReel
Toshiba Analog Switch ICs CMOS Logic IC 5ns 3.0 to 18V 530In Stock
2,000Expected 12/18/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 4 Channel 4 x SPST 1.2 kOhms 3 V 18 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Analog Switch ICs L-MOS High-Speed Series 9,004In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 1 Channel 1 x SPST 400 Ohms 2 V 12 V 27 ns 33 ns - 40 C + 85 C TC7S66 Reel, Cut Tape, MouseReel
Toshiba Analog Switch ICs L-MOS High Speed Series 3,000In Stock
6,000Expected 9/18/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 1 Channel 1 x SPST 400 Ohms 2 V 12 V 190 ns 220 ns - 40 C + 85 C TC7S66 Reel, Cut Tape, MouseReel
Toshiba Analog Switch ICs Dual Analog Switch 3ns 2V to 6V VCC 1,669In Stock
3,000Expected 11/6/2026
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 2 Channel 2 x SPST 200 Ohms 2 V 12 V 125 ns 145 ns - 40 C + 85 C TC7W66 Reel, Cut Tape
Toshiba Analog Switch ICs L-MOS High- Speed Series 10,771In Stock
9,000Expected 10/30/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-505-8 2 Channel 2 x SPST 200 Ohms 2 V 12 V 125 ns 145 ns - 40 C + 85 C TC7W66 Reel, Cut Tape, MouseReel