RSL10-SOLARSENS-GEVK

onsemi
863-RSL10SOLARSENSGK
RSL10-SOLARSENS-GEVK

製造商:

說明:
多功能感測器開發工具 Solar Cell Multi Sensor Platform

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
數量超過16會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,069.12 NT$3,069.12

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 多功能感測器開發工具
RoHS:  
Development Platforms
Multiple Sensor
RSL10 Solar Cell Multi-Sensor Platform
Bulk
品牌: onsemi
用於: RSL10 Solar Cell Multi-Sensor Platform
產品類型: Multiple Function Sensor Development Tools
系列: RSL10
原廠包裝數量: 1
子類別: Development Tools
每件重量: 79.713 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
5A991.g
原產地分類
原產國:
斯洛伐克
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

BLUETOOTH® IoT Development Kits

onsemi BLUETOOTH® IoT Development Kits are a comprehensive node-to-cloud, modular IoT platform that allows the development of various BLE-based use cases. These IoT development kits are built using RSL10 low-power BLUETOOTH 5 certified System-on-a-Chip (SoC), which serves as a baseboard for the development kit. The BLUETOOTH IoT development kits feature optimized power consumption, ready-to-use sample code, and modular hardware consisting of sensors and actuators. The sample code is present in the CMSIS pack of the development software and can be used for detailed documentation and several use cases. These development kits also come with a mobile app that interacts with the actuators and sensors.

RSL10太陽能電池多傳感器平台

安森美半導體RSL10太陽能電池多傳感器平台是專為智慧大樓、智慧住家和工業4.0市場的免電池物聯網應用所設計。此電路板內含輕量低矮型的47F儲存電容器、程式設計和除錯介面,以及已連接的太陽能電池。