ATS-PPS-14

Advanced Thermal Solutions
984-ATS-PPS-14
ATS-PPS-14

製造商:

說明:
散熱器 Stainless Steel Coil Spring, Qty 1, 6.1mm OD, 0.8mm WD, Passivate per ASTM A967

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 散熱器
RoHS:  
Hardware
7.87 mm
Spring
品牌: Advanced Thermal Solutions
封裝: Bulk
產品類型: Heat Sinks
系列: ATS-PPS
原廠包裝數量: 1000
子類別: Heat Sinks
公司名稱: pushPIN
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
7320209000
USHTS:
7320205060
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

pushPIN™ Heat Sink Attachments

Advanced Thermal Solutions pushPIN™ Heat Sink Attachments are designed for pushPIN heat sinks and include push pins, push pin spring kits, coil springs, and hardware kits. The individual push pins feature brass construction, while the individual springs are stainless steel, suitable for various projects. Compression springs from Advanced Thermal Solutions add the necessary force to hold the heat sink assembly together for secure attachment. 

Straight & Cross-Cut Heat Sinks

Advanced Thermal Solutions Straight and Cross-Cut Heat Sinks are suitable for various applications where the direction of the airflow is ambiguous. Straight-fin heat sinks are available for component sizes from 10mm x 10mm to 60mm x 60mm, and they can be attached to the device using double-sided thermal adhesive, Z-clip, or maxiGRIP™ technology. Cross-cut heat sinks from Advanced Thermal Solutions offer high efficiency and low pressure drop, and are fabricated from extruded aluminum to minimize thermal resistance.

庫存量: 1,088

庫存:
1,088 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$8.60 NT$8.60
NT$7.67 NT$76.70
NT$7.35 NT$183.75
NT$7.10 NT$355.00
NT$6.81 NT$681.00
NT$6.60 NT$1,650.00
NT$6.31 NT$3,155.00
NT$6.06 NT$6,060.00
NT$5.66 NT$11,320.00