10170897-H031020LF

Amphenol FCI
649-1170897H031020LF
10170897-H031020LF

製造商:

說明:
FFC/FPC跳線器電纜 CONAN FLEX CABLE

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: FFC/FPC跳線器電纜
RoHS:  
31 Conductor
200 mm
1 A
100 VAC
UL 94 V-0
Tray
品牌: Amphenol FCI
觸點材料: Copper
觸點电镀: Gold
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: FFC / FPC Jumper Cables
原廠包裝數量: 100
子類別: Cable
公司名稱: Conan
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Conan® Flexible Printed Circuit Assembly

Amphenol FCI Conan® Flexible Printed Circuit Assembly features 31 positions, a 4.5mm height, and a 200mm cable with 100μ" minimum tin tail plating. This header offers high-speed performance of up to 16Gb/s and a 1A current rating per contact, delivering an industry-proven board-to-board solution. The assembly operates in a temperature range of -55°C to +125°C. Amphenol FCI Conan Flexible Printed Circuit Assembly provides a flexible option for space-constrained environments where PCBs are not an option. Applications include automotive, industrial and instrumentation, information technology/data analytics (IT/DA), medical, and more.

Flexible Printed Circuit Assemblies

Amphenol FCI Flexible Printed Circuit (FPC) Assemblies are board-to-board solutions that offer a flexible option for space-constrained environments where PCBs are not an option. These assemblies have a comprehensive range of pitch sizes, positions, and stack heights, ensuring all needs are satisfied. FPC assemblies feature high-speed performance up to 16Gb/s and utilize SMT processes with higher process consistency. Amphenol FCI FPC Assemblies are suitable for various applications, including automotive, communication, consumer, medical, and industrial.

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
數量超過37會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,252.96 NT$1,252.96
NT$1,079.80 NT$10,798.00
NT$1,012.40 NT$20,248.00
NT$871.51 NT$43,575.50
NT$849.29 NT$84,929.00
2,000 報價