1MF26-L560-00C-200

3M Electronic Solutions Division
517-1MF26-L560
1MF26-L560-00C-200

Mfr.:

Description:
D-Sub Cables AB-CABLE CAM LINK 26 PIN

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Cables
RoHS:  
Shrunk Delta Ribbon Cable
MDR
26 Position
SDR
26 Position
Male / Male
2 m
Brown (Beige)
Shielded
30 V
Each
Brand: 3M Electronic Solutions Division
Current Rating: 500 mA
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: 1MF26
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Part # Aliases: 05111165787 7000090377 JE150347233
Unit Weight: 279.892 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

Mini Camera Link™ (SDR) Connectors

3M Mini Camera Link™ (SDR) Connectors and Cable Assemblies feature a high density 0.8mm pitch interface and a low height profile of 0.5mm. Using the same reliable ribbon contact system and polarized steel shell interface as the 3M Camera Link (MDR), the SDR connectors offer the same performance, but in a miniature size. The Shrunk Delta Ribbon (SDR) connector's innovative packaging design allows for drop-in replacement of existing MDR Camera Link applications. The SDR connectors feature 30µ" gold contact, polarized, metal EMI/ESD interface, jacksocket hardware, and RoHS compliance.

In Stock: 28

Stock:
28 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$8,507.92 NT$8,507.92
NT$7,785.54 NT$77,855.40
NT$7,543.92 NT$188,598.00