Amphenol CDI Military-Rated RF Cable Assemblies

Amphenol CDI Military-Rated RF Cable Assemblies offer a high-performance alternative to traditional semi-rigid coax solutions, providing comparable electrical performance with increased installation flexibility. Designed for dense RF/Microwave systems, these hand-formable cable assemblies are easy to route within enclosures and reliably connect to external equipment without sacrificing signal integrity. Construction features include a tin-plated copper wire braid, a durable inner foil, and a precision-engineered dielectric and center conductor. The conformable outer jacket enables tight bends, secure shape retention, and fast field installation, all while supporting consistent electrical performance across repeated mating cycles. Amphenol CDI Military-Rated RF Cable Assemblies provide shielding and mechanical stability and are ideal for demanding military and aerospace environments.

Features

  • Hand-formable; no bending tools required
  • Semi-rigid-level electrical performance
  • Dual-shielded design for minimal leakage
  • Improved flexibility and tighter bend radius
  • Fast, easy assembly
  • Offered in multiple lengths and connector types

Applications

  • Military radios and communication systems
  • Avionics and airborne RF subsystems
  • Radar systems and sensor platforms
  • Electronic military equipment
  • Military control electronics
  • Space-qualified RF modules
發佈日期: 2026-04-08 | 更新日期: 2026-08-14