Eaton Electronics 3216FF & 3216TD Chip Fuses

Eaton Electronics 3216FF and 3216TD Chip Fuses feature a surface-mount design with excellent environmental integrity. The 3216FF fast-acting fuses are AEC-Q200 qualified and offer ratings up to 30A. The 3216TD time-delay fuses feature high inrush withstand capability and wire-in-air performance. Both 3216FF and 3216TD chip fuses from Eaton Electronics are RoHS compliant, lead free, and halogen free.  

Features

  • 3216FF fuses
    • Fast-acting, surface-mount fuse
    • AEC-Q200 qualified (250mA to 7A)
    • Ratings up to 30A
    • Excellent temperature and cycling characteristics
    • Compatible with reflow and wave solder
    • RoHS compliant, lead free, and halogen free
  • 3216TD fuses
    • Time-delay, surface-mount fuse
    • High inrush withstand capability
    • Wire-in-air performance
    • Compatible with leaded and lead-free reflow and wave solder
    • RoHS compliant, lead free, and halogen free
發佈日期: 2008-02-21 | 更新日期: 2026-07-22