Eaton Electronics 1245HC Fast-Acting High Current Brick Fuses

Eaton Electronics 1245HC Fast-Acting High Current Brick Fuses feature a 1245 EIA footprint with both VAC and VDC voltage ratings and nominal current ratings up to 100A (60A to 100A). The 1245HC fuses offer a low DCR, enabling higher power efficiency with less wattage loss. Eaton 1245HC Fast-Acting High Current Brick Fuses are ideal for power factor correction (PFC) protection, primary and secondary circuit protection, and 125VAC line protection.

Features

  • 4818 (1245 metric) size
  • Fast-acting, high-current brick fuse
  • Compact design utilizes less board space
  • Ceramic tube, silver-plated brass end-cap construction
  • Low DCR for higher power efficiency
  • Designed to UL 248-1/14
  • Moisture sensitivity level (MSL) 1
  • Lead free, halogen free, and RoHS compliant

Applications

  • Primary and secondary circuit protection
    • Server and desktop power supplies
    • Energy storage systems
    • E-bikes
    • LED and general lighting
    • Power distribution units
    • Gaming console systems
    • Voltage regulator modules (VRMs)
    • Point-of-load (POL) protected
    • High-power battery packs
    • Storage system power
    • Basic power supplies
  • Routers and networking equipment
  • High current battery and power tool protection
  • 125VAC line protection for industrial applications
  • PFC protection

Specifications

  • 60A to 100A current range
  • 125VAC, 32VDC to 80VDC voltage ranges
  • 500VAC/1000VDC interrupt rating at rated voltage
  • 55mV to 65mV typical voltage drop
  • 0.29mΩ to 0.58mΩ typical resistance
  • -55°C to +125°C operating temperature range
發佈日期: 2021-03-11 | 更新日期: 2026-07-22