Advantech MIC-711 AI Inference Systems
Advantech MIC-711 AI Inference Systems feature a fanless, ultra-compact design and support Allxon 24/7 remote monitoring and OTA deployment. These AI inference systems are based on NVIDIA® Jetson Orin™ NX or Nano processors. The MIC-711 AI inference systems operate within the 9VDC to 36VDC input voltage range and -10°C to 60°C temperature range (with 0.7m/s airflow). These AI inference systems hold CB, UL, CE, FCC, BSMI, and CCC certifications, indicating compliance with various international safety and regulatory standards. The MIC-711 AI inference systems measure 130mm x 130mm x 46mm and weigh 1.2kg.
Features
- Fanless and ultra-compact design
- Support Allxon 24/7 remote monitoring and OTA deployment
- 9VDC to 36VDC input voltage range
- -10°C to 60°C operating temperature range (with 0.7m/s airflow)
- 95% operating humidity at 40°C (non-condensing)
- 130mm x 130mm x 46mm dimensions
- 1.2kg weight
- CB, UL, CE, FCC, BSMI, and CCC certifications
Specifications
- MIC-711-OX:
- Support 1 x GbE, 2 x USB3.2 Gen1 (5Gbit/s)
- Support 1 x mPCIe, 1 x M.2 3052, 1 x M.2 2280
- Processor system (NVIDIA® Jetson Orin™ NX (up to 100 TOPS)):
- CPU:
- 16GB model; powered by 8-core NVIDIA Arm® Cortex® A78AE v8.2 64-bit CPU (2MB L2 + 4MB L3)
- 8GB model; powered by 6-core NVIDIA Arm® Cortex® A78AE v8.2 64-bit CPU (1.5MB L2 + 4MB L3)
- GPU:
- 1024-core NVIDIA Ampere GPU with 32 Tensor Cores
- Memory:
- 16GB model; equipped with 16GB LPDDR5
- 8GB model; equipped with 8GB LPDDR5
- CPU:
- MIC-711-ON:
- Supports 1 x GbE, 2 x USB 3.2 Gen 1 (5Gbit/s)
- Supports 1 x mPCIe, 1 x M.2 3052, 1 x M.2 2280
- Processor system (NVIDIA® Jetson Orin™ Nano (up to 40 TOPS)):
- CPU:
- 6-core Arm® Cortex®-A78AE v8.2 64-bit CPU (1.5MB L2 + 4MB L3)
- GPU:
- 8GB model; complimented by 1024-core NVIDIA Ampere architecture GPU with 32 Tensor Cores
- 4GB model; complimented by 512-core NVIDIA Ampere architecture GPU with 16 Tensor Cores
- Memory:
- 8GB model; equipped with 8GB LPDDR5
- 4GB model; equipped with 4GB LPDDR5
- CPU:
Front View
Dimensions
Additional Resource
發佈日期: 2024-01-14
| 更新日期: 2026-09-03