Renesas Electronics FPB-RX14T Fast Prototyping Board

Renesas Electronics FPB-RX14T Fast Prototyping Board offers an entry point for evaluation, prototyping, and development with the RX14T microcontrollers. This board incorporates an emulator circuit that can be used without any hardware tools. The FPB-RX14T fast prototyping board features through-holes for pin headers, providing access to all MCU signal pins and enabling easy prototyping with a breadboard. This board includes an Arduino interface and a Pmod interface for easy board expansion. The FPB-RX14T fast prototyping board features 128KB ROM, 12KB SRAM, 4KB data flash memory, 2.0 Type-C® USB connector, and 2 x 32-pin breakout pin headers. Board accessories include a quick start guide, a USB 2.0 Type-C cable (Type-C male to Type-C male), and information on China RoHS. The FPB-RX14T fast prototyping board is available in a 64-pin LQFP package with a 59mm x 95mm x 1.6mm board size.

Features

  • Provides an entry point for evaluation, prototyping, and development with the RX14T MCU
  • Incorporates an emulator circuit, which can be used without any hardware tools
  • Packaged with a Type-C cable and can be tried out immediately
  • Includes through-holes for pin headers that allow access to all MCU signal pins, allowing easy prototyping with the use of a breadboard
  • Arduino interface and Pmod interface for easy board expansion

Specifications

  • 64-pin LQFP package
  • 128KB ROM, 12KB SRAM, 4KB data flash memory
  • 59mm x 95mm x 1.6mm board size
  • Power supply voltage:
    • 5V board power supply
    • 3.3 or 5V VCC
    • 2.7V to 5.5V operating voltage range
  • 1 x reset switch
  • 1 x user switch
  • LEDs:
    • 1 x green power indicator
    • 2 x green user
    • 1 x yellow on-board debugger ACT LED
  • 2.0 Type-C™ USB connector
  • 2 x 32-pin breakout pin headers

Accessories

  • Quick start guide
  • USB 2.0 Type-C cable (Type-C male to Type-C male)
  • Information on China RoHS

Board Overview

Renesas Electronics FPB-RX14T Fast Prototyping Board
發佈日期: 2026-03-31 | 更新日期: 2026-07-17