Pervasive Displays EPD Extension Kit Gen3 Version 2 Board
Pervasive Displays EPD Extension Kit Gen3 Version-2 Board is a driver extension board designed to connect with a host system to enable ultra-low-power e-paper display applications. This board integrates the complete EPD driving circuit and includes a 24‑pin ZIF connector for direct connection to compatible Pervasive Displays panels. The EPD Extension Kit Gen3 (EXT3-2) board provides a 10‑pin right‑angle header with a color‑coded cable for easy interfacing with development kits. This board supports essential control signals such as SPI clock, MOSI, chip select, reset, busy status, and power control for reliable operation. This latest revision EXT3-2 board takes on a smaller form factor but offers more energy savings.
Features
- Connect with the product to enable ultra-low power display application with E Ink e-Paper Displays (EPDs)
- 10-pin right-angle header bundled together with a 10-pin x 1pc of color-coded cable for easy interfacing
- The board has soldered the driving circuit with components with a 24-pin ZIF connector for Pervasive Displays’ EPDs
Schematic
Dimensions
Pin Outs
Published: 2026-05-28
| Updated: 2026-06-02