Molex High-Density D-Sub Connectors

Molex High-Density D-Sub Connectors feature trapeze-shaped metal shells that offer good shielding qualities, are mechanically stable, and prevent misalignment or bending of contacts. These connectors are available in straight and right-angled versions for PCBs and offer a compact design and low mounting flange. The high-density D-Sub connectors can also be supplied for cable assemblies in the solder or crimp version. The heat-resistant plastics used in the production of FCT High-Density D-Sub Connectors meet UL94V-0 requirements. Due to the higher density of 15, 26, 44, 62, and 78 contacts, these connectors are ideally suited for the most modern applications. This includes data transmission, telecommunications, measurement, regulation, and control devices.

Features

  • Trapeze-shaped metal shells
  • Good shielding qualities
  • Available in straight and right-angled versions
  • Offer compact design and low mounting flange

Applications

  • Data transmission
  • Telecommunications
  • Measurements
  • Regulation
  • Control devices
發佈日期: 2013-03-21 | 更新日期: 2026-10-12