Infineon Technologies AS8579 Adapter Board

Infineon Technologies AS8579 Adapter Board is equipped with all necessary peripheral components for easy evaluation of the AS8579 Sensor Interface. The AS8579 Sensor Interface detects the capacity change in different applications and measures the relative change of the impedance, dependent on the circuit. The sensor is used for human detection and many other applications.

The Infineon Technologies AS8579 Adapter Board allows connection to a microcontroller via standard SPI. The SD4Y Production-Programmer and the I&P-Box are also recommended tools for the communication/programming interface.

Overview

Infineon Technologies AS8579 Adapter Board

Videos

發佈日期: 2021-08-12 | 更新日期: 2026-07-17