Murata Electronics GRJ Series Soft Termination Capacitors
Murata GRJ Soft Termination Capacitors feature a resin external electrode that relieves the mechanical stress on the ceramic element. The capacitors are designed with an advanced conductive polymer layer, which provides elasticity in the terminations to absorb mechanical stress that sometimes occurs during manufacturing, installation, or through general product use. The addition of the flexible polymer layer does not affect the equivalent series resistance (ESR) or current rating. Murata GRJ Soft Termination Capacitors are ideal for consumer and industrial electronic equipment where heat stress, vibration, and impact are applied.
Features
- Improves endurance against board bending stress
- Reduces the board bending stress by the conductive polymer termination
- Use the GRJ21/31 types with flow or reflow soldering, and other types with reflow soldering only
Applications
- Diode-snubber circuits for switching power supplies
- Line filters and ringer detectors for telephones, faxes, and modems
- Primary-secondary coupling
- DC-DC converters
Videos
發佈日期: 2015-05-05
| 更新日期: 2026-07-07