Panasonic Industry POSCAP™ TQC Polymer Tantalum Solid Capacitors

Panasonic POSCAP™ TQC Conductive Polymer Tantalum Solid Capacitors are ideal for high voltage, low equivalent series resistance (ESR), and low-profile applications. These capacitors are most suitable as a bypass capacitor on a 12V motor driver or the input side of a DC-DC converter. The TQC series is available in B2, D2, D12, D15, D15E, and D3L size codes in dimensions ranging from 3.5mm x 2.8mm x 1.9mm to 7.3mm x 4.3mm x 2.8mm. Other features include a 16V to 35V rated voltage range, 3.9μF to 220μF capacitance range, 40mΩ to 400mΩ ESR, and 0.5A to 1.8A rated ripple current. Panasonic POSCAP TQC capacitors have a -55°C to +105°C operating temperature range while providing up to 2000 hours of endurance.

Features

  • B2, D2, D12, D15, D15E, and D3L size codes
  • 1210, 1311, 1411, 2824, and 2917 case codes
  • Up to 35V maximum voltage
  • Halogen-free and RoHS compliant

Applications

  • High voltage
  • Low ESR
  • Low profile

Specifications

  • 3.9μF to 220μF capacitance range
  • 16V to 35V rated voltage range
  • 40mΩ to 400mΩ ESR
  • 0.5A to 1.8A rated ripple current
  • Up to 2000 hours of endurance
  • 3.5mm x 2.8mm x 1.9mm to 7.3mm x 4.3mm x 2.8mm dimensions
  • -55°C to +105°C operating temperature range

Videos

Dimensions (mm)

Mechanical Drawing - Panasonic Industry POSCAP™ TQC Polymer Tantalum Solid Capacitors
發佈日期: 2021-02-23 | 更新日期: 2026-08-12