Schurter DG11 Power Entry Modules

Schurter DG11 Power Entry Modules are IEC appliance inlet C14 or C18 with circuit breaker TA35 2-pole with thermal or thermal-magnetic release. These modules are designed to avoid potential damage to equipment caused by increased short-circuit protection. The DG11 power entry modules feature a V-lock notch standard, pre-wired coupling, and a 6.3mm x 0.8mm quick-connect terminal. These modules are compatible with V-lock cord retention and come with IP54 under load, IP67 towards housing sealing. The DG11 power entry module's functions are appliance inlet, protection class I or II, circuit breaker type TA35, 2-pole. These modules come in two panel mount versions: a screw-on version from the front or rear side and a snap-in version from the front side. Typical applications include data centers, medical electronics, industrial automation, apparatus and machine construction, professional tools, appliances and garden equipment, office machines, audio equipment, and machine tools.

Features

  • Panel mount:
    • Screw-on version from the front or rear side
    • snap-in version front side
  • 2 functions:
    • Appliance inlet
    • Protection class I or II
    • Circuit breaker type TA35, 2-pole
  • Pre-wired coupling
  • V-lock notch standard
  • 6.3mm x 0.8mm quick connect terminal
  • -25°C to 60°C allowable operation temperature range
  • IP67/IP54 water ingress protection

Applications

  • Data center
  • Medical electronics
  • Industrial automation
  • Apparatus and machine construction
  • Professional tools
  • Appliances and garden equipment
  • Office machines
  • Audio equipment
  • Machine tools
Schurter DG11 Power Entry Modules

Time Current Curves

Performance Graph - Schurter DG11 Power Entry Modules
發佈日期: 2025-07-10 | 更新日期: 2026-09-02