Telemecanique Radio Frequency Identification System Products
Telemecanique Radio Frequency Identification (RFID) System Products offer contactless identification and traceability in industrial automation. The XG range enables reliable tracking of products and operators while supporting access control and standalone operation, with simple setup and easy integration into existing systems.
Features
- Contactless RFID identification ensures reliable tracking without wear or contamination
- Supports traceability and access control for improved process security
- Standalone operation or PLC integration for flexible system architectures
- Easy installation and setup (22mm mounting, no dedicated software required)
Applications
- Pallet and bin tracking in warehouses and AS/RS systems
- Product identification and routing on conveyors
- Container, baggage, and cargo tracking in logistics and transport
- Operator identification and controlled machine access
- Access control and staff identification (buildings, machines, restricted areas)
- Traceability in production lines and industrial processes
- Cold chain monitoring and food traceability applications
- Vehicle fleet management, immobilization, and charging access
- Tracking of tools, assets, and medical equipment
Specifications
- 13.56MHz HF RFID system technology
- Components include readers (smart antennas), RFID tags, and accessories
- Functions include identification, data storage, and data exchange
- Read/write capability for tag data
- Environment
- Contactless operation resistant to dirt, dust, and wear
- Protection rating up to IP69K (washdown resistant)
- Suitable for hygienic and harsh industrial environments
- Robust design for continuous operation
- Industrial network (e.g., Ethernet/IP, Modbus, Profibus) communications
- Complementary
- Compact smart antennas with integrated controller and communication
- Simple configuration without dedicated software (badge-based setup)
- Standard 22mm panel mounting for easy integration
- Available as standalone, remote, or PLC-connected versions
Portfolio Overview
Videos
Accessories
發佈日期: 2026-09-01
| 更新日期: 2026-09-01