L-Com Duplex FC APC & NK-SC APC Fiber Optic Patch Cables

L-Com Duplex FC APC and NK-SC APC Fiber Optic Patch Cables are designed to provide dependable single-mode optical connectivity for networking and communications infrastructure. These cables feature dual connections and OS2 fiber to support stable data transmission over longer link distances. These duplex patch cable assemblies offer a variety of jacket options for use in versatile and rough environments. Additional features include multiple cable lengths and support for custom-length configurations, simplifying deployment across a wide range of network environments. L-Com Duplex FC APC and NK-SC APC Fiber Optic Patch Cables also offer low insertion loss characteristics for efficient optical performance. Suitable applications include telecom networks, data center infrastructure, fiber optic testing environments, industrial sensing systems, medical equipment, military applications, and scientific optical systems.

Features

  • Single-mode OS2 indoor fiber optic cable assembly
  • Dual connection design
  • 9/125µm fiber diameter
  • 2mm cable diameter
  • Various jacket options available

Applications

  • Telecom and networking
  • Data centers
  • Fiber optic tests and measurement
  • Medical and biomedical.
  • Military and defense
  • Industrial automation and sensing
  • Scientific research and high-precision optical systems
發佈日期: 2026-08-06 | 更新日期: 2026-08-21